0713491003
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Shrouded, Copper Alloy, Wire-to-Board
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 0713491003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| 3 A | ||
| Copper Alloy | ||
| Tin Plated Contacts | ||
| Surface Mount Straight | ||
| 10 Contacts | ||
| 2 Rows | ||
| 2.54 mm | ||
| C-Grid 71349 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |