0643340100
Pin Header, 32 Contacts, 4 Rows, Tin, PCB Header, Right Angle, CMC 64334 Series, Polyamide, Solder
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 0643340100
- RoHS 10 Compliant
- Tariff Charges
The 64334-0100 is a CMC Header for use with wire-to-board and board-to-board applications. 1-pocket header with solder tail, back coding.
- 12.0, 6.0A Current
- 14VDC Maximum Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| PCB Header | ||
| Nylon (Polyamide) Body | ||
| 4 Rows | ||
| Solder | ||
| Right Angle | ||
| CMC 64334 Series | ||
| 32 Contacts | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |