0643191201
Cap, 64319 Series, Black, CMC, CMC Series 32 Circuit Mat Sealed Receptacle Connector
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Accessories, Dust Caps & Covers
Avnet Manufacturer Part #: 0643191201
Secondary Manufacturer Part#: 0643191201
- RoHS 10 Compliant
- Tariff Charges
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- System offers several colour codings and mechanical polarization
- For IP6K7 & IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Black | ||
| 32 Position CMC Receptacle Mat Sealed Connectors | ||
| -40 to 125 °C | ||
| 27.7 mm | ||
| 33.8 x 27.7 x 21.5 mm mm | ||
| 21.5 mm | ||
| 33.8 mm | ||
| 64319 Series | ||
| Cap |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85389000 |
| Schedule B: | 85389000 |