0550911474
Stacking Board Connector, 140 Contacts, 2 Rows, 12mm, 0.635mm, Gold, Stacking, SMT, Copper Alloy
Manufacturer:Molex
Product Category:
Connectors, PC Board, Stacking
Avnet Manufacturer Part #: 0550911474
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| null | ||
| Stacking | ||
| null | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| Solder | ||
| 140 Contacts | ||
| 2 Rows | ||
| 0.635 mm | ||
| SlimStack 550911 Series | ||
| 12 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |