0550910274
Stacking Board Connector, 20 Contacts, 2 Rows, 12mm, 0.635mm, Gold, Stacking, SMT, Copper Alloy
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Stacking
Avnet Manufacturer Part #: 0550910274
Secondary Manufacturer Part#: 0550910274
- RoHS 10 Compliant
- Tariff Charges
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click"""" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| null | ||
| Stacking | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| Solder | ||
| null | ||
| 20 Contacts | ||
| 2 Rows | ||
| 0.635 mm | ||
| SlimStack 55091 Series | ||
| 12 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |