0526101072
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 0526101072
Secondary Manufacturer Part#: 0526101072
- RoHS 10 Compliant
- Tariff Charges
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Phosphor Bronze | ||
| 1 Row | ||
| 0.3 mm | ||
| null | ||
| Solder | ||
| Straight | ||
| Easy-On 52610 Series | ||
| 10 Contacts | ||
| 1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |