0513870578
USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, SMT, Right Angle, Copper Alloy
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 0513870578
- RoHS 10 Compliant
- Tariff Charges
The 51387-0578 is a 5-way 1-row 1-port right angle shielded USB On-The-Go (OTG) Mini-B receptacle with gold-plated high performance alloy (HPA)/phosphor bronze contacts, surface mount solder tails and through hole shell tabs. It mates with 59205-3301 and 59204-9405 plugs. The receptacle is suitable for wire-to-board application. This 51387 series industry standard USB connectors provide connection for power and data exchange without the need for a host PC across a variety of industries.
- Black colour
- Superior shielding against RFI and EMI
- Provides ground to PCB and strong board retention
- Lock to mating part
- Polarized to mating part
- Maximum durability of 5,000 mating cycles
- Rugged durability
- Maximum current per contact is 1A
- Maximum voltage is 30VAC (RMS)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| null | ||
| Receptacle | ||
| null | ||
| 1 Ports | ||
| 5 Ways | ||
| null | ||
| Right Angle | ||
| 51387 Series | ||
| Mini USB Type B | ||
| USB 2.0 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |