0484050001
USB Connector, Receptacle, USB 3.0, USB Type A, 9 Ways, Gold, THT, Right Angle, Copper Alloy
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 0484050001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Through Hole Mount | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| null | ||
| Receptacle | ||
| null | ||
| 1 Ports | ||
| 9 Ways | ||
| 9 Terminals | ||
| null | ||
| Right Angle | ||
| 2 mm | ||
| 16.5 mm | ||
| 6.95 mm | ||
| 14.35 mm | ||
| 48405 Series | ||
| USB Type A | ||
| USB 3.0 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |