PDP SEO Portlet

0476420001

USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, THT, Right Angle, Copper Alloy

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 0476420001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 47642-0001 is a micro-USB type-B receptacle connector with through-hole straight tab and mid mount.

  • Gold-plated termination
  • Right angle orientation
  • Black colour
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer), Stainless Steel Body
null
Through Hole Mount
Right Angle
Copper Alloy
Gold Plated Contacts
null
Receptacle
5 Contacts
null
1 Ports
5 Ways
5 Terminals
null
Right Angle
0.65 mm
7.23 mm
2.94 mm
10.2 mm
47642 Series
Micro USB Type B
USB 2.0
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks ,5 days
Price for: Each
Quantity:
Min:7500  Mult:7500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00