PDP SEO Portlet

0475901001

USB Connector, Receptacle, USB 2.0, Micro USB Type AB, 5 Ways, Gold, SMT, Right Angle, Copper Alloy

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 0475901001
Secondary Manufacturer Part#: 475901001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5 circuits, 1 row, 10000 durability (mating cycles maximum)
  • Gray high-temperature thermoplastic resin, copper alloy metal, gold mating/termination plating
  • 94V-0 flammability, top-mount, right angle orientation, surface mount
  • 0.025inch mating/termination interface pitch
  • Operating temperature rating range from -30° to +85°C
  • Maximum voltage rating is 30VAC (RMS), 1.8A, 1.0A maximum current per contact

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
Copper Alloy
Gold Plated Contacts
null
Receptacle
null
1 Ports
5 Ways
null
Right Angle
47590 Series
Micro USB Type AB
USB 2.0
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks ,2 days
Price for: Each
Quantity:
Min:10500  Mult:10500  
Need More?
USD $:
$ 0.84592
10500+
$0.84592
21000+
$0.83417
31500+
$0.82274
52500+
$0.81162
105000+
$0.79026
262500+
$0.77000
525000+
$0.75075
SubTotal:
$8,882.16