0475900001
USB Connector, Receptacle, USB 2.0, Micro USB Type AB, 5 Ways, Gold, SMT, Right Angle, Copper Alloy
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 0475900001
- RoHS 10 Compliant
- Tariff Charges
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019"") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| null | ||
| Receptacle | ||
| null | ||
| 1 Ports | ||
| 5 Ways | ||
| null | ||
| Right Angle | ||
| 47590 Series | ||
| Micro USB Type AB | ||
| USB 2.0 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |