PDP SEO Portlet

0475530001

Mini SIM Card, 6 Contacts, 2.54 mm, Gold, Copper Alloy, Surface Mount, 47553 Series, Stainless Steel

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 0475530001
Secondary Manufacturer Part#: 0475530001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarization ribs
  • Compact size
  • Economical design
  • Uses Molex standard 50212 terminal
  • Fully shrouded

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Gold
Plug
Gold
255 °C
500 mA
Surface Mount
6
2
-20 to 85 °C
1.2700 mm
26.5 mm
26.3 x 26.5 x 1.8 mm mm
1.8 mm
26.3 mm
47553
Solder
SIM Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
0+
$0.00000