PDP SEO Portlet

0474910001

USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, SMT, Right Angle, Copper Alloy

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 0474910001
Secondary Manufacturer Part#: 0474910001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stainless steel shell (0.30mm [.019"] thick)
  • Simple edge-contact beam geometry of connector shell
  • Over-mould process used for receptacles
  • 0.30mm (.019"") thick laser-welded stainless-steel shell of receptacle
  • Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
  • Rear shield of stainless steel shell in standard-mount versions
"

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
Right Angle
Copper Alloy
Gold Plated Contacts
null
Receptacle
null
1 Ports
5 Ways
null
Right Angle
47491 Series
Micro USB Type B
USB 2.0
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:8500  Mult:8500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00