PDP SEO Portlet

0473461001

USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, SMT, Right Angle, Copper Alloy

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 0473461001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro-USB 2.0 type B right angle receptacle without flange offers advantage of smaller size and better durability compared with the Mini-USB.

  • Bottom-mount
  • Over-mould process used for receptacles
  • Supports USB On-The-Go (OTG) supplement

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
Copper Alloy
Gold Plated Contacts
null
Receptacle
null
1 Ports
5 Ways
null
Right Angle
47346 Series
Micro USB Type B
USB 2.0
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks ,6 days
Price for: Each
Quantity:
Min:14000  Mult:14000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00