0473460001
USB Connector, Receptacle, USB 2.0, Micro USB Type B, 5 Ways, Gold, SMT, Right Angle, Copper Alloy
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 0473460001
- RoHS 10 Compliant
- Tariff Charges
47346-0001 is a 47346 series, fully shielded, Micro-USB B receptacle with flange.
- Stainless steel shell (0.30mm [.019"] thick)
- Simple edge-contact beam geometry of connector shell
- Over-mould process used for receptacles
- 0.30mm (.019"") thick laser-welded stainless-steel shell of receptacle
- Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
- Rear shield of stainless steel shell in standard-mount versions
- Pick and place area (3.00mm diameter [.118""]) on connector shell
- Halogen-free receptacles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| Copper Alloy | ||
| Gold Plated Contacts | ||
| null | ||
| Receptacle | ||
| 5 Contacts | ||
| null | ||
| 1 Ports | ||
| 5 Ways | ||
| null | ||
| Right Angle | ||
| 0.65 mm | ||
| 5.43 mm | ||
| 2.94 mm | ||
| 7.8 mm | ||
| 47346 Series | ||
| Micro USB Type B | ||
| USB 2.0 | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |