0472192001
Micro SD Card, 8 Contacts, 1.1 mm, Gold, Copper Alloy, Surface Mount, 47219 Series, Stainless Steel
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 0472192001
Secondary Manufacturer Part#: 0472192001
- RoHS 10 Compliant
- Tariff Charges
The 47219-2001 from Molex is a hinge type, shielded 1.1mm pitch microSD card connector for used with microSD card. It is made of copper alloy, stainless steel metal with gold over nickel plating and tin termination plating.
- Front card entry location
- 8 circuits (loaded)
- Maximum durability of 5000 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +85°C
- Maximum 0.5A current per contact, maximum 100VDC voltage
- Black colour resin
- With PCB retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| 250 °C | ||
| 0.5 A | ||
| Surface Mount | ||
| 8 POS | ||
| 1 | ||
| -20 to 85 °C | ||
| 1.1000 mm | ||
| 14.5 mm | ||
| 14.6 x 14.5 x 1.9 mm mm | ||
| 1.9 mm | ||
| 14.6 mm | ||
| 47219 | ||
| Solder | ||
| Micro SD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |