0467652301
Conn Micro HDMI M 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Surface Mount | ||
| 0.4000 mm | ||
| 7.5 mm | ||
| 6.5 x 7.5 mm | ||
| 6.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |