PDP SEO Portlet

0436500417

Pin Header, Power, 3 mm, 1 Rows, 4 Contacts, Through Hole Straight, Micro-Fit 3.0 43650

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 0436500417
Secondary Manufacturer Part#: 0436500417
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Gold
Header
Tin
260
Through Hole
-40 to 105 °C
3.0000 mm
5.57 mm
15.65 x 5.57 x 9.9 mm
9.9 mm
15.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2040  Mult:2040  
USD $:
0+
$0.00000