PDP SEO Portlet

0430450428

Pin Header, 4 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board, THT

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0430450428
Secondary Manufacturer Part#: 0430450428
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43045-0428 is a 4-circuit 2-row 3mm pitch Micro-Fit 3.0™ vertical header with PCB polarizing peg, gold-plated brass contacts and through hole termination. This 43045 series PCB header is made of high temperature thermoplastic, mates with 43025 series Micro-Fit 3.0™ receptacle housing, suitable for power and wire-to-board applications.

  • Withstands high-temperature 265°C IR reflow processes
  • Fully polarized housing prevents accidental mismating
  • Positive latching prevents accidental disconnects
  • Locking tang on terminal secures terminals in housings
  • Black colour
  • Glow-wire compliant
  • UL94V-0 flammability rating
  • Current rating per contact is 5A
  • Voltage rating is 600V
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Gold
3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  6696
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:2232  Mult:2232  
USD $:
0+
$0.00000