0428788410
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Unshielded, Without Magnetics, Without LED
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 0428788410
Secondary Manufacturer Part#: 0428788410
- RoHS 10 Compliant
- Tariff Charges
The 42878 series 1-port high performance Cat3 PCB Modular Jacks offers one of the largest product breadths of vertical top and bottom entry in Cat 3 Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications.
- Through hole signal and body tails PCB attachment
- Flush and flangeless
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Vertical | ||
| Cat3 | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| 42878 | ||
| Unshielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |