0391001804
Conn Barrier Terminal Block 4 POS 8mm Screw RA Cable Mount 20A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6.6 | ||
| Right Angle | ||
| Stainless Steel | ||
| White | ||
| 20 A | ||
| Cable Mount | ||
| 4 | ||
| 2 | ||
| -40 to 105 °C | ||
| 8 mm | ||
| 18.2 mm | ||
| 29.5 x 18.2 x 19.1 mm | ||
| 19.1 mm | ||
| 29.5 mm | ||
| M800 | ||
| Screw | ||
| 600 V | ||
| 22 to 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |