0349580341
Pin Header, 34 Contacts, 3 Rows, 2 mm, Tin, Brass, PCB Header, Straight, Mini50 34958 Series, SPS
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 0349580341
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPS (Syndiotactic Polystyrene) Body | ||
| Straight | ||
| Automotive, Wire-to-Board | ||
| PCB Header | ||
| null | ||
| Brass | ||
| Tin Plated Contacts | ||
| Through Hole | ||
| 34 Contacts | ||
| 3 Rows | ||
| 2 mm | ||
| 16.6 mm | ||
| 21.53 mm | ||
| 40.31 mm | ||
| Mini50 34958 Series | ||
| 14 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |