0347930043
Pin Header, 4 Contacts, 1 Row, 2 mm, Tin, Brass, PCB Header, Right Angle, Mini50 34793 Series, 4 A
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 0347930043
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Automotive, Wire-to-Board | ||
| PCB Header | ||
| 4 A | ||
| Brass | ||
| Tin Plated Contacts | ||
| Through Hole | ||
| 4 Contacts | ||
| 1 Row | ||
| 2 mm | ||
| Mini50 34793 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |