PDP SEO Portlet

0330013004

Terminal, Socket, Automotive, Wire to Board, Wire to Wire Connector, Gold, Copper Alloy, Cable Mount

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, I/O
Avnet Manufacturer Part #: 0330013004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum current per contact is 22A
  • Maximum voltage is 250V

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks ,3 days
Price for: Each
Quantity:
Min:18000  Mult:18000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00