PDP SEO Portlet

0191600009

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0191600009
Secondary Manufacturer Part#: 0191600009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-55 to 105 °C
Tin
8.9 mm
21.84 x 8.9 mm
21.84 mm
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
0+
$0.00000