PDP SEO Portlet

0190730170

Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190730170
Secondary Manufacturer Part#: 0190730170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Electro-Tin
9.78 mm
27.71 x 9.78 mm
27.71 mm
5 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000