PDP SEO Portlet

0190700027

Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin Loose Piece

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190700027
Secondary Manufacturer Part#: 0190700027
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
12.1 mm
26.9 x 12.1 mm
26.9 mm
8 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $: