0190020024
Quick Disconnect Terminal, Avikrimp 19002, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"""
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 0190020024
Secondary Manufacturer Part#: 0190020024
- RoHS 10 Compliant
- Tariff Charges
The 19002-0024 is an Avikrimp™ fully insulated quick disconnect terminal with blue nylon (polyamide) insulator, tin-plated brass contacts and brass terminal. Straight orientation, closed barrel type, crimp termination method and 16 to 14AWG wire size.
- Female connector
- Maximum voltage is 300V
- UL94V-2 flammability rating
- Maximum wire insulator is 3.94mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Blue | ||
| 1.3 to 2 mm² | ||
| Nylon | ||
| Tin | ||
| -40 to 105 to 105 °C | ||
| Tin | ||
| 9.7 mm | ||
| 22.6 x 9.7 x 5.1 mm | ||
| 22.6 mm | ||
| 19002 | ||
| 5.14 mm² | ||
| Crimp | ||
| 16 to 14, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.90.40.00 |
| Schedule B: | 8536.90.40.00 |