PDP SEO Portlet

0190010010

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190010010
Secondary Manufacturer Part#: 0190010010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-65 to 105 °C
Zinc Chromate
11.43 mm
27.43 x 11.43 mm
27.43 mm
5.16 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000