PDP SEO Portlet

0151660317

Ribbon Cable, 30 Conductors, 0.5mm, 51mm L, 350mA, 60V, Premo-Flex 15166 Series, Same Side

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0151660317
Secondary Manufacturer Part#: 0151660317
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Premo-Flex 15166 series from Molex are flat flex cable (FFC) Jumpers. These cable jumpers deliver durable, ultra flexible and low cost solution for PCB connections in any industry. Premo-Flex cable jumpers offers standard lengths, pitches and circuit sizes to accommodate a wide range of flexible interconnect requirements between two PC boards.

  • 0.12mm cable thickness
  • Operating temperature range -40°C to 105°C
  • Polyester insulation and tin (Sn) plating
  • Available in numerous circuit sizes and custom lengths
  • Contact area can be configured on the same or opposite sides of flexible cable jumper
  • Simple assembly process
  • Provides limitless design in options
  • Meets industry standard requirements
  • Rated voltage of 60V

Technical Attributes

Find Similar Parts

Description Value
0.051 m
0.5 mm
-40 to 105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444919
Schedule B: 85444919
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000