PDP SEO Portlet

0039012101

Conn Housing Power Plug 10 POS 4.2mm ST Panel Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039012101
Secondary Manufacturer Part#: 0039012101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Panel Mount
10
2
-40 to 105 °C
4.2 mm
23.9 mm
11.6 mm
31.6 mm
5559
Power Housing
600 Vdc|Vac
26 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000