PDP SEO Portlet

0039000079

Contact, Mini-Fit Jr. 5556, Socket, Crimp, 16 AWG, Tin Plated Contacts

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039000079
Secondary Manufacturer Part#: 0039000079
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Phosphor Bronze
Tin
Power
Receptacle
Tin
10 mOhm
9 A
Cable Mount
-40 to 105 °C
0.889 um
14.7 x 3.6 x 4.5 mm mm
5556
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:104000  Mult:104000  
USD $:
104000+
$0.05141
208000+
$0.05069
312000+
$0.05000
520000+
$0.04932
1040000+
$0.04803
2600000+
$0.04679
5200000+
$0.04563