PDP SEO Portlet

0039000048

Terminal, Pin, Wire to Wire Connector, Matte Tin, Brass, Cable Mount, Straight, 5558 Series, 9 A

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039000048
Secondary Manufacturer Part#: 0039000048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.

  • Positive locking and scoop-proof housings
  • Fully isolated terminals
  • Polarized mating geometry ensures mismating
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Connector
Brass
Matte Tin Over Copper
Power
PIN
Matte Tin Over Copper
10 mOhm
9 A
Cable Mount
-40 to 105 °C
0.889 um
16.8 x 2.3 x 2.3 mm
5558
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  216000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:72000  Mult:72000  
USD $:
0+
$0.00000