0039000040
Terminal, Pin, Wire to Wire Connector, Matte Tin, Brass, Cable Mount, Straight, 5558 Series, 9 A
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0039000040
Secondary Manufacturer Part#: 0039000040
- RoHS 10 Compliant
- Tariff Charges
39-00-0040 is a 5558 series `Mini-Fit® male crimp terminal with tin over copper-plated brass contacts, used with 5559 series Mini-Fit Jr.™ plug housing, 42475 series Mini-Fit® BMI plug housing. This 5558 series terminal mates with 5556 series Mini-Fit® crimp terminal suitable for power application.
- Current rating is 9A
- Voltage rating is 600V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Brass | ||
| Matte Tin Over Copper | ||
| Power | ||
| PIN | ||
| Matte Tin Over Copper | ||
| 10 mOhm | ||
| 9 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.889 um | ||
| 16.8 x 3.6 x 4.5 mm | ||
| 5558 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |