0039000038
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, Mini-Fit
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0039000038
Secondary Manufacturer Part#: 0039000038
- RoHS 10 Compliant
- Tariff Charges
39-00-0038 is a tin (Sn) over copper (Cu) plated brass, 18-24, 22+22AWG, Mini-Fit female crimp terminal.
- Power, wire-to-board, wire-to-wire application
- 9.0A maximum current per contact
- 600V maximum voltage rating
- 30 durability (mating cycles maximum)
- 0.889µm mating/termination plating
- Wire insulation diameter range from 1.30 to 3.10mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Brass | ||
| Matte Tin Over Copper | ||
| Power | ||
| Socket | ||
| Matte Tin Over Copper | ||
| 10 mOhm | ||
| 9 A | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 0.889 um | ||
| 14.7 x 3.6 x 4.5 mm | ||
| 5556 | ||
| No | ||
| Crimp | ||
| 24 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |