0026481045
Pin Header, 4 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 0026481045
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Pin Header | ||
| PET (Polyester) Body | ||
| 1 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| KK 396 41671 Series | ||
| 4 Contacts | ||
| 7 A | ||
| 3.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |