0022035055
Pin Header, 5 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0022035055
Secondary Manufacturer Part#: 0022035055
- RoHS 10 Compliant
- Tariff Charges
- Polarization keys
- W-to-B, W-to-W, B-to-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Tin | ||
| 5 | ||
| 1 | ||
| 2.5 mm | ||
| 5267 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |