0003091011
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0003091011
Secondary Manufacturer Part#: 0003091011
- RoHS 10 Compliant
- Tariff Charges
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 105 °C | ||
| 8.1 mm | ||
| 26.2 x 8.1 mm | ||
| 26.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |