0003062061
Conn Housing Wire to Wire Housing Plug 6 POS 3.68mm Straight Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0003062061
Secondary Manufacturer Part#: 0003062061
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 5 A | ||
| Cable Mount | ||
| 6 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 3.68 mm | ||
| 19.1 mm | ||
| 19.1 x 15.2 mm | ||
| 15.2 mm | ||
| 9.53 mm | ||
| 1625 | ||
| Wire to Wire Housing | ||
| 250 V | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8538907060 |