PDP SEO Portlet

MT48LC4M16A2P-6A IT:J

DRAM, SDR, 64 Mbit, 4M x 16bit, 167 MHz, 54 Pins, TSOP-II

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC4M16A2P-6A IT:J
Secondary Manufacturer Part#: MT48LC4M16A2P-6A IT:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48LC4M16A2P-6A IT:J is a SDR SDRAM. The 64Mb SDRAM is a high-speed CMOS, dynamic random-access memory containing 67,108,864 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x4’s 16,777,216-bit banks are organized as 4096 rows by 1024 columns by 4 bits. Each of the x8’s 16,777,216-bit banks are organized as 4096 rows by 512 columns by 8 bits. Each of the x16’s 16,777,216-bit banks are organized as 4096 rows by 256 columns by 16 bits. The 64Mb SDRAM is designed to operate in 3.3V memory systems. An auto refresh mode is provided, along with a power-saving, power-down mode. All inputs and outputs are LVTTL-compatible.

  • Fully synchronous; all signals registered on positive edge of system clock
  • Internal, pipelined operation; column address can be changed every clock cycle
  • Internal banks for hiding row access/precharge
  • Auto precharge, includes concurrent auto precharge and auto refresh modes
  • LVTTL-compatible inputs and outputs
  • Single 3.3V ±0.3V power supply
  • Timing – cycle time : 6ns at CL = 3
  • 4 Meg x 16
  • 54-pin TSOP II package
  • Industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
14 Bit
167 MHz
16 Bit
64 Mbit
SDRAM
TSOP-II
Surface Mount
Matte Tin
260
167 MHz
5.4 ns
4M x 16bit
64 Mbit
Surface Mount
54
16 Bit
16 Bit
3.6, 3, 3.3 V
-40 to 85 °C
85 °C
-40 °C
54TSOP-II
54
22.22 x 10.16 x 1 mm
Industrial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000