PDP SEO Portlet

MT47H64M16NF-25E:M

DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, FBGA, 84 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H64M16NF-25E:M
Secondary Manufacturer Part#: MT47H64M16NF-25E:M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
16 Bit
1 Gbit
Tin-Silver-Copper
260
400 MHz
0.4 ns
Surface Mount
16 Bit
16 Bit
1.8 V
0 to 85 °C
64M x 16
84FBGA
84
8 x 12.5 x 0.97
Commercial
FBGA
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000