PDP SEO Portlet

MT47H32M16NF-25E IT:H

DRAM, DDR2, 512 Mbit, 32M x 16bit, 400 MHz, TFBGA, 84 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H32M16NF-25E IT:H
Secondary Manufacturer Part#: MT47H32M16NF-25E IT:H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT47H32M16NF-25E IT:H is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially for 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM consists of a single 4n-bitwide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. It has JEDEC-standard 1.8V I/O (SSTL_18-compatible) with differential data strobe (DQS, DQS#) option.

  • Operating voltage range is 1.8V (VDD)
  • 32Meg x 16 configuration, adjustable data-output drive strength
  • Packaging style is 84-ball 8mm x 12.5mm FBGA
  • Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
  • 4n-bit prefetch architecture
  • Data rate is 800MT/s
  • DLL to align DQ and DQS transitions with CK, programmable CAS latency (CL)
  • Posted CAS additive latency (AL), WRITE latency = READ latency - 1?CK
  • Adjustable data-output drive strength, 64ms, 8192-cycle refresh
  • On-die termination (ODT), supports JEDEC clock jitter specification

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
512 Mbit
DDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
400 MHz
0.4 ns
32M x 16bit
512 Mbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
84FBGA
84
8 x 12.5 x 0.975
Industrial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000