PDP SEO Portlet

MT46H32M32LFB5-5 IT:B

DRAM Chip Mobile LPDDR SDRAM 1G-Bit 32Mx32 1.8V 90-Pin VF-BGA Tray

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H32M32LFB5-5 IT:B
Secondary Manufacturer Part#: MT46H32M32LFB5-5 IT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1Gb Mobile LPDDR die contained within this package is a high-speed CMOS, dynamic random access memory containing 1,073,741,824 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 268,435,456-bit banks is organized as 16,384 rows by 1024 columns by 16 bits. Each of the x32’s 268,435,456-bit banks is organized as 8192 rows by 1024 columns by 32 bits.

  • Vdd/Vddq = 1.70–1.95V
  • Bidirectional data strobe per byte of data (DQS)
  • Internal, pipelined double data rate (DDR) architecture; 2 data accesses per clock cycle
  • Differential clock inputs (CK and CK#)
  • Commands entered on each positive CK edge
  • DQS edge-aligned with data for READs; center aligned with data for WRITEs
  • 4 internal banks for concurrent operation
  • Data masks (DM) for masking write data—one mask per byte
  • Programmable burst lengths (BL): 2, 4, 8, or 161
  • Concurrent auto precharge option is supported
  • Auto refresh and self refresh modes
  • 1.8V LVCMOS-compatible inputs
  • On-chip temperature sensor to control self refresh rate
  • Partial-array self refresh (PASR)
  • Deep power-down (DPD)
  • STATUS READ REGISTER (SRR) supported2
  • Selectable output drive strength
  • Clock stop capability
  • 64ms refresh

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
32 Bit
1 Gbit
Mobile LPDDR SDRAM
Tin-Silver-Copper
260
200 MHz
150 mA
6.5|5 ns
1 Gbit
Surface Mount
90
32 Bit
32 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
90VF-BGA
90
13 x 8 x 1 mm
Industrial
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000