PDP SEO Portlet

MT40A1G16TB-062E:F

DRAM, DDR4, 16 Gbit, 1G x 16bit, FBGA, 96 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A1G16TB-062E:F
Secondary Manufacturer Part#: MT40A1G16TB-062E:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT40A1G16TB-062E:F is a DDR4 SDRAM. The DDR4 SDRAM is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.

  • On-die, internal, adjustable VREFDQ generation
  • 1.2V pseudo open-drain I/O
  • 16 internal bank (x4, x8): 4 groups of 4 bank each, 8 internal banks (x16): 2 groups of 4 bank each
  • Programmable data strobe preambles, data strobe preamble training, per-DRAM addressability
  • Command/address latency (CAL), multipurpose register READ and WRITE capability
  • Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
  • Data bus inversion for data bus, command/address parity, databus write cyclic redundancy check (CRC)
  • JEDEC JESD-79-4 compliant, sPPR and hPPR capability
  • 1 Gig x 16 configuration, 96-ball 7.5mm x 13.0mm FBGA package
  • Commercial temperature range from 0 to 95°C

Technical Attributes

Find Similar Parts

Description Value
1.6 GHz
DDR4
FBGA
Surface Mount
1G x 16bit
16 Gbit
96
95 °C
0 °C
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000