MT29F2G01ABBGDWB-IT:G
SLC NAND Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M X 1bit/2bit/4bit 7ns/8ns 8-Pin UPDFN
- RoHS 10 Compliant
- Tariff Charges
MT29F2G01ABBGDWB-IT:G serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. New features include user-selectable internal ECC and first page auto-load on power-up. It has six signal lines plus VCC and ground (GND). The signal lines are SCK (serial clock), SI, SO (for command/response and data input/output), and control signals CS, HOLD#, WP#. This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, supporting future upgrades to higher densities without board redesign.
- Single-level cell (SLC) technology, 2Gb density
- Standard and extended SPI-compatible serial bus interface
- User-selectable internal ECC supported 8bits/512bytes
- Advanced features are read page cache mode, read unique ID, read parameter page
- Automatic device initialization after power-up
- Blocks 7:0 are valid when shipped from factory with ECC enabled
- Software write protection with lock register, hardware write protection to freeze BP bits
- OTP space: 10 pages one-time programmable NAND flash memory area
- Quality and reliability, endurance: 100,000 PROGRAM/ERASE cycles
- 8-pin U-PDFN package, industrial operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 83 MHz | ||
| 2 Gbit | ||
| Yes | ||
| No | ||
| SLC NAND | ||
| U-PDFN | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 0.01/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 7|8 ns | ||
| 2G x 1bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 2048, 1024, 512 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8UPDFN | ||
| 35 mA | ||
| 8 | ||
| 8 x 6 x 0.515 mm | ||
| 1.8V SLC NAND Flash Memories | ||
| 25 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| UPDFN | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |