MT18KDF1G72PDZ-1G6P1
MICMT18KDF1G72PDZ-1G6P1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Gbit | ||
| 72 Bit | ||
| DRAM Module | ||
| 800 MHz | ||
| 477 mA | ||
| 1.45, 1.575 V | ||
| 8 GB | ||
| 800 MHz | ||
| 1.283, 1.425 V | ||
| Socket Mount | ||
| 18 | ||
| 0 to 95 °C | ||
| 70 °C | ||
| 0 °C | ||
| 1Gx72 | ||
| 240RDIMM | ||
| 0 | ||
| Commercial | ||
| DDR3L SDRAM | ||
| 1.575, 1.575 V | ||
| 1.425, 1.425 V | ||
| 1.5, 1.5 V | ||
| 8 Gbit | ||
| 1.35, 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |