PDP SEO Portlet

RSD-30H-12

Official logo for MEAN WELL
Manufacturer:MEAN WELL
Avnet Manufacturer Part #: RSD-30H-12
Secondary Manufacturer Part#: RSD-30H-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
4:1
160 V
40 V
110 V
4 kV
1
-40 to 55 °C
2.5 A
2.5 A
30 W
Regulated
12 V
12 V
Industrial, ITE & Railway
113 mm
113 x 60 x 25 mm
25 mm
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: