XR31233EDTR
CAN Bus Transceiver, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
Manufacturer:MaxLinear
Product Category:
ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: XR31233EDTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN Bus Transceiver | ||
| 1 Mbps | ||
| NSOIC | ||
| 1 Channel | ||
| 1 Drivers | ||
| 8 Pins | ||
| 1 Receiver | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 3.6 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |