PDP SEO Portlet

XR21B1411IL16TR-F

UART Interface, 1 Channel, 12 Mbps, 4.4 V to 5.25 V, 16 Pins, QFN-EP

Official logo for MaxLinear
Manufacturer:MaxLinear
Product Category: ICs, Interfaces, UART Interfaces
Avnet Manufacturer Part #: XR21B1411IL16TR-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XR21B1411IL16TR-F is an enhanced Universal Asynchronous Receiver and Transmitter (UART) with an USB interface. The USB interface is fully compliant to Full Speed USB 2.0 specification that supports 12Mbps USB data transfer rate. The USB interface also supports USB suspend, resume and remote wakeup operations. The B1411 operates from an internal clock that is programmable to 6, 12, 24 or 48MHz. Therefore, no external crystal/oscillator is required as in previous generation UARTs. With the fractional baud rate generator, any baud rate up to 12Mbps can be accurately generated using the internal clock. The large 128-byte Tx FIFO and 384-byte Rx FIFO of the B1411 helps to optimize the overall data throughput for various applications. The automatic transceiver direction control feature simplifies both the hardware and software for half-duplex RS-485 applications.

  • Supports USB suspend, resume and remote wake-up operation
  • Unique pre-programmed USB serial number
  • Data rates up to 12Mbps
  • Fractional baud rate generator
  • 128-byte TX FIFO
  • 384-byte RX FIFO
  • Automatic hardware (RTS/CTS or DTR/DSR) flow control
  • Automatic software (Xon/Xoff) flow control
  • Multi-drop mode
  • Auto transceiver control

Technical Attributes

Find Similar Parts

Description Value
12 Mbps
QFN
1 Channel
16 Pins
85 °C
-40 °C
null
null
5.25 MV
4.4 MV
Serial UART

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00