PDP SEO Portlet

SPX3819R2-L/TR

LDO Voltage Regulator, Adjustable, 2.5 V to 16 V, Single, 340 mV Drop, 1.235 V to 15.45 V, 500 mA,8 Pins, DFN

Official logo for MaxLinear
Manufacturer:MaxLinear
Avnet Manufacturer Part #: SPX3819R2-L/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Adjustable
1.235 V
null
16 V
-40 °C
500 mA
15.45 V
null
Positive
Surface Mount
null
DFN
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00